Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.950 |
| 10+ | €8.230 |
| 98+ | €5.900 |
| 196+ | €5.780 |
| 294+ | €5.660 |
| 588+ | €5.550 |
Product Information
Product Overview
AD7823 is a high speed, low power, 8bit A/D converter. The part contains a 4µs typ successive approximation A/D converter, inherent track-and-hold functionality (with a pseudo differential input) and a high speed serial interface that interfaces to most microcontrollers. Typical application includes low power, hand-held portable applications, requiring analogue-to-digital conversion with 8bit accuracy, e.g.: battery-powered test equipment and battery-powered communications systems.
- Inherent track-and-hold functionality
- Operating supply range: 2.7V to 5.5V
- Specifications at 2.7V to 5.5V and 5V ±10%
- Microcontroller compatible serial interface
- Optional automatic power-down
- Low power operation: 570µW at 10KSPS throughput rate and 2.9mW at 50KSPS throughput rate
- Analog input range: 0V to VREF and reference input range: 0V to VDD
- 48dB min SINAD, -70dB typ THD at fIN =30KHz, fSAMPLE =133KHz,±0.5LSB max DNL, ±1LSB max gain error
- 8 lead SOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Pseudo Differential
Single
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
133kSPS
2 Wire, QSPI, Serial, SPI
2.7V
SOIC
-40°C
Single 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate