Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.590 |
| 10+ | €7.970 |
| 25+ | €7.010 |
| 100+ | €6.340 |
| 250+ | €5.660 |
| 500+ | €5.550 |
Product Information
Product Overview
AD7819 is a high speed, microprocessor-compatible, 8bit analogue-to-digital converter with a maximum throughput of 200kSPS. The converter operates off a single 2.7V to 5.5V supply and contains a 4.5µs successive approximation A/D converter, track/hold circuitry, on-chip clock oscillator and 8bit wide parallel interface. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic the device is easily mapped into the microprocessor address space. When used in its power-down mode, this device automatically powers down at the end of a conversion and powers up at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. It can also operate in a high speed mode where the part is not powered down between conversions.
- On-chip track and hold
- Signal to (noise + distortion) ratio is 48dB minimum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Total harmonic distortion is -70dB typical at (VREF = VDD = 3V ±10% to 5V ±10%)
- Relative accuracy is ±0.5LSB maximum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Differential nonlinearity is ±0.5LSB maximum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Total unadjusted error is ±1LSB maximum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Conversion time is 4.5µs maximum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Track/hold acquisition time is 100ns maximum at (VREF = VDD = 3V ±10% to 5V ±10%)
- Power dissipation is 17.5mW maximum at (VDD = 5V, VREF = VDD = 3V ±10% to 5V ±10%)
- Package style is 16-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.5V
16Pins
125°C
-
No SVHC (25-Jun-2025)
200kSPS
Parallel
2.7V
DIP
-40°C
Single 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate