Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.870 |
| 10+ | €11.880 |
| 48+ | €9.820 |
| 144+ | €9.300 |
| 288+ | €9.110 |
| 528+ | €8.930 |
Product Information
Product Overview
AD7817ARZ is a 10-bit, analogue-to-digital converter (ADC) with an on-chip temperature sensor that can operate from a single 2.7V to 5.5V power supply. This device contains a 9μs successive approximation converter based around a capacitor digital-to-analogue converter (DAC), an on-chip temperature sensor with an accuracy of ±2°C, an on-chip clock oscillator, inherent track-and-hold functionality, and an on-chip reference (2.5V). The on-chip temperature sensor of the AD7817 can be accessed via channel 0. When channel 0 is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature with a resolution of ±0.25°C. It is used in applications such as data acquisition systems with ambient temperature monitoring, industrial process control, and automotive, battery charging applications.
- 4 single-ended analogue input channels
- Wide operating supply range from 2.7V to 5.5V
- Inherent track-and-hold functionality, overtemperature indicator
- Automatic power-down at the end of a conversion, flexible serial interface
- Signal-to-(noise + distortion) ratio is 58dB minimum at (TA = 85°C)
- Relative accuracy is ±1LSB maximum at (VDD = 2.7V, TA = 85°C)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V, TA = 85°C)
- Temperature coefficient 80ppm/°C typical at (VDD = 2.7V, TA = 85°C)
- Total harmonic distortion is -65dB maximum at (VDD = 2.7V, TA = 85°C)
- Operating temperature range from -40°C to +85°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.5V
16Pins
125°C
-
100kSPS
Serial
2.7V
SOIC
-55°C
Quad 10-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AD7817ARZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate