Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.850 |
10+ | €7.610 |
96+ | €5.350 |
192+ | €5.310 |
288+ | €5.260 |
576+ | €5.150 |
Product Information
Product Overview
AD7796 is a complete, analogue front end for high precision, bridge sensor applications such as weigh scales. This contains a Σ-∆ ADC capable of 16-bit resolution. The on-chip instrumentation amplifier has a fixed gain of 128, allowing small amplitude signals such as those from bridge sensors to be directly interfaced to the ADC. This device has one differential input and contains a temperature sensor that is internally connected to the ADC. This sensor can be used to perform temperature compensation of the bridge. Application includes weigh scales, strain gauges industrial process control, instrumentation, and portable instrumentation.
- Instrumentation amp, temperature sensor, internal clock oscillator
- Power supply rejection is 90dB min (AIN=1 V/128, AVDD=2.7V to 5.25V, -40°C to +85°C)
- Output update rate range from 4.17 to 123Hz nom (AVDD=2.7V to 5.25V, -40°C to +85°C)
- Power supply currents IDD (power-down mode) is 1µA max (-40°C to +85°C)
- Power supply rejection is 90dB min (AIN=1V/128, -40°C to +85°C)
- Independent interface power supply, INTERFACE, 3-wire serial
- SPI, QSPI™, MICROWIRE, and DSP compatible schmitt trigger on SCLK
- Temperature rating range from -40°C to +85°C
- 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate