Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.680 |
| 10+ | €10.990 |
| 25+ | €9.770 |
| 100+ | €8.470 |
| 250+ | €8.460 |
| 3000+ | €8.450 |
Product Information
Product Overview
AD7787 is a low power, complete analogue front end for low frequency measurement applications. It contains a low noise 24bit Σ-Δ ADC with one differential input and one single ended input that can be buffered or unbuffered. This device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable and can be varied from 9.5Hz to 120Hz, with the rms noise equal to 1.1µV at the lower update rate. The internal clock frequency can be divided by a factor of 2, 4, or 8, which leads to a reduction in the current consumption. The update rate, cut-off frequency, and settling time scales with the clock frequency. It is used in applications such as smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales, 4mA to 20mA loops.
- Supply voltage range from 2.5V to 5.25V
- Internal clock oscillator, rail-to-rail input buffer, VDD monitor channel
- Output noise is 1.1µV rms typical at (VDD = 2.5V to 5.25V)
- Integral nonlinearity is ±15ppm of FSR maximum at (VDD = 2.5V to 5.25V)
- Gain drift vs. temperature is ±0.5ppm/°C typical at (VDD = 2.5V to 5.25V)
- Power supply rejection ratio is 90dB minimum at (100dB typ, AIN = 1V)
- Supply current is 75µA maximum at (VDD = 3.6V, unbuffered mode)
- Input capacitance is 10pF typical at (VDD = 2.5V to 5.25V)
- Operating temperature is -40°C to +105°C
- Package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
10Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.5V
MSOP
-40°C
Dual 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate