Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.820 |
| 10+ | €19.480 |
| 25+ | €17.020 |
| 100+ | €16.990 |
| 250+ | €16.980 |
Product Information
Product Overview
AD7768-4 is a 4-channel 24bit, simultaneous sampling, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) with power scaling and 110.8KHz bandwidth. The devices have a Σ-Δ modulator and digital filter per channel, which enables synchronized sampling of AC and DC signals. Typical applications include data acquisition systems: USB/PXI/Ethernet, instrumentation and industrial control loops, audio testing and measurement, vibration and asset condition monitoring, 3-phase power quality analysis, sonar, high precision medical electroencephalogram (EEG)/electromyography (EMG)/electrocardiogram (ECG).
- Precision AC and DC performance
- 256KSPS maximum ADC ODR per channel, 108dB dynamic range, -120dB THD typical
- ±2ppm of FSR integral nonlinearity (INL), ±50µV offset error, ±30ppm of FSR gain error
- Optimized power dissipation vs. noise vs. input bandwidth
- Selectable power, speed, and input bandwidth: Fast (highest speed): 110.8KHz BW, 51.5mW/ch
- Per channel digital filter
- Programmable input bandwidth/sampling rates
- CRC error checking on data interface and daisy-chaining
- 64 lead LQFP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.5V
64Pins
105°C
-
No SVHC (21-Jan-2025)
256kSPS
3 Wire, 4 Wire, Serial, SPI
2V
LQFP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate