Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.850 |
10+ | €9.640 |
96+ | €7.190 |
192+ | €7.050 |
288+ | €6.900 |
576+ | €6.760 |
Product Information
Product Overview
AD7745 is a high resolution, Σ-Δ capacitance to digital converter (CDC). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24-bit no missing codes, up to 21-bit effective resolution), high linearity (±0.01%) and high accuracy (±4fF factory calibrated). The AD7745 has one capacitance input channel. The AD7745 is designed for floating capacitive sensors. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in capacitive sensor applications. It is suitable for use in automotive, industrial and medical systems for pressure measurement, position sensing, level sensing, flowmeters, humidity sensing, impurity detection applications.
- 2.7V to 5.25V single-supply operation
- New standard in single chip solutions
- Interfaces to single or differential floating sensors
- 95dB CMRR at VIN = 1V, integral nonlinearity (INL) is ±0.01% of FSR
- Conversion input range ±4.096pF at factory calibrated
- 2-wire serial interface (I2C®-compatible)
- Temperature sensor on-chip: resolution: 0.1°C, accuracy: ±2°C
- Voltage input channel and internal clock oscillator
- 16-lead TSSOP package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
16Pins
125°C
-
No SVHC (21-Jan-2025)
-
2 Wire, I2C, Serial
2.7V
TSSOP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate