Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.060 |
| 10+ | €60.400 |
| 25+ | €59.190 |
| 100+ | €57.980 |
Product Information
Product Overview
AD7723 is a complete 16bit, sigma-delta ADC. The analogue input is continuously sampled, eliminating the need for an external sample-and-hold. The modulator output is processed by a finite impulse response (FIR) digital filter. The on-chip filtering combined with a high oversampling ratio reduces the external antialias requirements to first order in most cases. The digital filter frequency response can be programmed to be either low-pass or band-pass.
- 16bit Σ-∆ ADC
- 1.2MSPS output word rate
- 32×/16× oversampling ratio
- Low-pass and band-pass digital filter
- Linear phase
- On-chip 2.5V voltage reference
- Standby mode, flexible parallel or serial interface, crystal oscillator
- Single 5V supply
- 44 lead MQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
1.2MSPS
Parallel, Serial
4.75V
MQFP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate