Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.010 |
10+ | €28.240 |
37+ | €26.420 |
111+ | €25.890 |
259+ | €25.360 |
Product Information
Product Overview
AD7701 is a 16bit ADC that uses a sigma-delta conversion technique. The analogue input is continuously sampled by an analogue modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates the output data register with 16bit binary words at w word rates up to 4KHz. The sampling rate, filter corner frequency and output word rate are set by a clock input that may be supplied externally or by a crystal controlled on-chip clock oscillator. The inherent linearity of the ADC is excellent and endpoint accuracy is ensured by self-calibration of zero and full scale, which may be initiated at any time. The self-calibration scheme can also be extended to null system offset and gain errors in the input channel. Typical application include industrial process control, weigh scales, portable instrumentation, remote data acquisition.
- Monolithic 16bit ADC
- 0.0015% linearity error
- On-chip self-calibration circuitry
- Programmable low-pass filter: 0.1Hz to 10Hz corner frequency
- 0V to +2.5V or ±2.5V analogue input range
- 4KSPS output data rate
- Flexible serial interface
- Ultralow power
- 20-lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Dual (+/-)
5.5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
4kSPS
Serial
4.5V
WSOIC
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate