Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.590 |
10+ | €20.070 |
25+ | €18.110 |
100+ | €17.590 |
1000+ | €17.240 |
Product Information
Product Overview
AD7687 is a 16bit, charge redistribution, successive approximation, analogue-to-digital converter (ADC) that operates from a single power supply. It contains a low power, high speed, 16bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The device also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. The SPI-compatible serial interface also features the ability to daisy-chain several ADCs on a single 3-wire bus and provides an optional BUSY indicator by means of the SDI pin. Typical application includes battery-powered equipment, data acquisition, instrumentation, medical instruments and process control.
- Throughput: 250KSPS at VDD = 4.5V to 5.5V
- INL: ±0.4LSB typ, ±1.5LSB max (±23ppm of FSR)
- Dynamic range: 96.5dB, SNR: 95.5dB at 20KHz and THD: -118dB at 20KHz
- True differential analogue input range: ±VREF, 0V to VREF with VREF up to VDD on both inputs
- Single-supply 2.3V to 5.5V operation with 1.8V/2.5V/3V/5V logic interface
- Proprietary serial interface: SPI/QSPI™/MICROWIRE/DSP compatible
- Daisy-chain multiple ADCs and BUSY indicator
- Power dissipation: 1.35mW at 2.5V/100KSPS, 4mW at 5V/100KSPS and 1.4μW at 2.5V/100SPS
- 10 lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.3V
MSOP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate