Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.460 |
10+ | €14.070 |
25+ | €12.590 |
100+ | €11.480 |
250+ | €11.470 |
1000+ | €11.460 |
Product Information
Product Overview
AD7685 is a charge redistribution successive approximation, analogue-to-digital converter (ADC). It operates from a single power supply, VDD, between 2.3V to 5.5V. It contains a low power, high speed, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CNV rising edge, it samples an analogue input IN+ between 0V to REF with respect to a ground sense IN−. The reference voltage, REF, is applied externally and can be set upto the supply voltage. It is widely used in application such as battery-powered equipment, medical instruments, mobile communications, personal digital assistants (PDAs), data acquisition, instrumentation, process controls etc.
- Throughput is 250kSPS
- Daisy-chain multiple ADCs, BUSY indicator
- Integral nonlinearity is ±6LSB max, no missing code is 15bits
- Signal-to-noise ratio (SINAD) is 90dB typ at 20kHz
- THD is −100dB at 20kHz, standby current is 1nA
- Pseudo differential analogue input range 0V to VREF with VREF upto VDD
- No pipeline delay, 1.8V to 5V logic interface
- Proprietary serial interface is SPI-/QSPI™-/MICROWIRE™-/DSPcompatible
- 1.4µW at 2.5V/100SPS, 1.35mW at 2.5V/100 kSPS, 4mW at 5V/100 kSPS
- Operating temperature is −40°C to +85°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
2.3V
MSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate