Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.900 |
10+ | €37.120 |
25+ | €36.400 |
100+ | €36.390 |
Product Information
Product Overview
AD7678 is an 18bit, charge redistribution SAR, fully differential analogue -to-digital converter that operates on a single 5V power supply. The part contains a high speed 18bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports. Typical applications include CT scanners, high dynamic data acquisition, geophone and hydrophone sensors, Σ-∆ replacement (low power, multichannel), instrumentation, spectrum analysis and medical instruments.
- Throughput: 100KSPS and INL: ±2.5LSB max
- 18bit resolution with no missing codes and no pipeline delay (SAR architecture)
- S/(N+D): 100dB typ at 2KHz (V REF = 5V) and dynamic range: 103dB typ (V REF = 5V)
- Differential input range: ±VREF (VREF up to 5V)
- On-board reference buffer
- Parallel (18, 16 or 8bit bus) and serial 5V/3V interface
- SPI®/QSPI ™/MICROWIRE ™/DSP compatible
- Power dissipation: 18mW at 100KSPS and 180µW at 1KPS
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 18-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate