Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.160 |
10+ | €42.860 |
25+ | €42.000 |
100+ | €41.150 |
Product Information
Product Overview
AD7671 is a 16bit, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. It contains a high speed 16bit sampling ADC, a resistor input scaler that allows various input ranges, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7671 is hardware factory-calibrated and is comprehensively tested to ensure such AC parameters as signal-to-noise ratio(SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity.
- Throughput: 1MSPS (warp mode) and 800KSPS (normal mode)
- INL: ±2.5LSB max, S/(N+D): 90dB typ at 20KHz, THD: -100dB typ at 20KHz
- 16bit resolution with no missing codes and no pipeline delay
- Analog input voltage range: bipolar: ±10V, ±5V, ±2.5V and unipolar: 0V to 10V, 0V to 5V, 0V to 2.5V
- Both AC and DC specifications
- Parallel (8/16bits) and serial 5V/3V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 112mW at 1MSPS and power-down mode: 7µW max
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate