Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.600 |
10+ | €17.760 |
25+ | €15.260 |
100+ | €15.190 |
250+ | €15.180 |
500+ | €14.880 |
Product Information
Product Overview
AD7661ASTZ is a 16bit, 100KSPS, charge redistribution SAR analogue to digital converter that operates from a single 5V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits and both serial and parallel system interface ports. The AD7661 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset and linearity. Typical applications include data acquisition, medical instruments, digital signal processing, spectrum analysis, instrumentation, battery-powered systems and process control.
- 2.5V internal reference: typical drift 3ppm/°C, guaranteed max drift 15ppm/°C
- Throughput: 100KSPS and INL: ±2.5LSB max (±0.0038% of full scale)
- 16bit resolution with no missing codes and pin-to-pin compatible with PulSAR ADCs
- S/(N+D): 88dB min at 20KHz, THD: -96dB max at 20KHz and analogue input voltage range: 0V to 2.5V
- Both AC and DC specifications and no pipeline delay
- Parallel and serial 5V/3V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 16mW typ, 160µW at 1KSPS without REF and 40mW typ with REF
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate