Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.300 |
10+ | €41.240 |
25+ | €40.420 |
100+ | €39.590 |
Product Information
Product Overview
AD7625 is a 16bit, 6MSPS, charge redistribution successive approximation register (SAR) based architecture analogue-to-digital converter (ADC). SAR architecture allows unmatched performance both in noise and in linearity. The AD7625 contains a high speed, 16bit sampling ADC, an internal conversion clock and an internal buffered reference. On the CNV± rising edge, it samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0V and REF. The 4.096V reference voltage, REF, can be generated internally or applied externally. All converted results are available on a single LVDS self-clocked or echoed-clock serial interface, reducing external hardware connections. Typical applications include high dynamic range telecommunications, receivers, digital imaging systems, high speed data acquisition, spectrum analysis and test equipment.
- Throughput: 6MSPS, SNR: 93dB typ, INL: ±0.45LSB typ, ±1LSB max, DNL: ±0.3LSB typ, ±0.5LSB max
- Power dissipation: 135mW
- SAR architecture: no latency/no pipeline delay
- 16bit resolution with no missing codes and zero error: ±1.5LSB
- Serial LVDS interface: Self-clocked mode, echoed-clock mode
- Can use LVDS or CMOS for conversion control (CNV signal)
- 92.9dB typ SNR, 92.5dB typ Signal-to-(Noise + Distortion), 100MHz typ -3dB input bandwidth
- Reference options: internal: 4.096V, external (1.2 V) buffered to 4.096V and external: 4.096V
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
6MSPS
LVDS, Serial
4.75V
LFCSP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate