Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.410 |
10+ | €21.490 |
25+ | €19.110 |
100+ | €19.100 |
250+ | €19.090 |
Product Information
Product Overview
AD7610 is a 16bit charge redistribution successive approximation register (SAR), architecture analogue-to-digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write only serial configuration port for input range and operating mode. The AD7610 contains a high speed 16bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. Typical application includes process control, medical instruments, high speed data acquisition, digital signal processing instrumentation, spectrum analysis and ATE.
- Multiple pins/software programmable input ranges: 5V, 10V, ±5V, ±10 V
- Pins or serial SPI®-compatible input ranges/mode selection
- Throughput: 250KSPS and 16bit resolution with no missing codes
- INL: ±0.75LSB typ, ±1.5LSB max (±23ppm of FSR), SNR: 94dB at 2KHz
- iCMOS® process technology
- 5V internal reference: typ drift 3ppm/°C, On-chip temperature sensor
- Parallel (16- or 8bit bus) and serial 5V/3.3V interface, the no pipeline delay (SAR architecture)
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible and Power dissipation: 90/10mW @ 250/1KSPS
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Bipolar, Unipolar
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate