Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.110 |
10+ | €30.980 |
25+ | €30.360 |
100+ | €29.740 |
250+ | €29.120 |
Product Information
Product Overview
AD7608 is an 18bit, 8-channel simultaneous sampling, analogue-to-digital data acquisition system (DAS). The part contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, an 18bit charge redistribution successive approximation analogue-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer, and high speed serial and parallel interfaces. Typical application includes power line monitoring and protection systems, multiphase motor controls, instrumentation and control systems, multi-axis positioning systems and data acquisition systems (DAS).
- True bipolar analogue input ranges: ±10V, ±5V and single 5V analogue supply, 2.3V to 5.25V VDRI
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance
- Second-order antialiasing analogue filter and on-chip accurate reference and reference buffer
- 18bit ADC with 200KSPS on all channels and oversampling capability with digital filter
- Flexible parallel/serial interface and SPI/QSPI™/MICROWIRE™/DSP compatible
- Performance: 7KV ESD rating on analogue input channels
- 98dB SNR, −107dB THD, Low power: 100mW and standby mode: 25mW
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Octal 8-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate