| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €37.110 |
Product Information
Product Overview
AD7606C-18 is an 18bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS) with eight channels. Each channel contains analogue input clamp protection, a programmable gain amplifier (PGA), a low-pass filter (LPF), and an 18bit successive approximation register (SAR) analogue-to-digital converter (ADC). The AD7606C-18 also contains a flexible digital filter, a low drift, 2.5V precision reference, a reference buffer to drive the ADC, and flexible parallel and serial interfaces. Typical application includes power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multi-axis positioning systems and data acquisition systems (DAS).
- 18bit ADC with 1MSPS on all channels
- Single 5V analogue supply and 1.71V to 5.25V VDRIVE
- Per channel selectable analogue input ranges: bipolar single-ended: ±12.5V, ±10V, ±6.25V, ±5V, ±2.5V
- Unipolar single-ended: 0 to 12.5V, 0 to 10V, 0 to 5V and bipolar differential: ±20, ±12.5, ±10, ±5V
- Bipolar differential: ±20, ±12.5, ±10, ±5V, flexible digital filter, oversampling ratio up to 256
- 93dB typical SNR for ±20V bipolar differential range and 102dB SNR, oversampling by 32
- Typical THD of −100dB for all other ranges, TUE = 0.05% of FSR maximum, external reference
- ±0.5ppm/°C typical PFS and NFS error drift and ±3ppm/°C typical reference temperature coefficient
- 64 lead LQFP package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Single
5.25V
64Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Parallel, Serial, SPI
4.75V
LQFP
-40°C
Octal 18-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate