Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.050 |
| 10+ | €23.700 |
| 25+ | €19.750 |
| 100+ | €17.950 |
| 250+ | €17.940 |
Product Information
Product Overview
AD7605-4 is a 4-channel, 16-bit, simultaneous sampling, analogue to digital data acquisition system (DAS). The device contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 16-bit charge redistribution successive approximation analogue-to-digital converter (ADC), a 2.5 V reference and reference buffer and high speed serial and parallel interfaces. Typical applications include power line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multiaxis positioning systems and data acquisition systems(DAS).
- 4 simultaneously sampled inputs
- True bipolar analogue input ranges: ±10V (maximum), ±5V (maximum)
- Single 5V analogue supply and 2.5V to 5V VDRIVE (nominal)
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance and second-order antialiasing analogue filter
- On-chip accurate reference and reference buffer and 16bit ADC with 300KSPS on all channels
- Serial peripheral interface (SPI)/QSPI/MICROWIRE/DSP compatible
- Performance: 7KV ESD rating on analogue input pins and standby mode: 25mW (typical)
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Quad 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate