Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7545AKRZ
Order Code4017752
Product Range12-Bit Current Output DACs
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.850 |
| 10+ | €28.190 |
| 37+ | €26.760 |
| 111+ | €21.230 |
| 259+ | €20.810 |
Price for:Each
Minimum: 1
Multiple: 1
€34.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7545AKRZ
Order Code4017752
Product Range12-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range5V to 15V
ADC / DAC Case StyleWSOIC
No. of Pins20Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7545A is a 12bit CMOS multiplying DAC with internal data latches. This new design features a WR pulse width of 100ns, which allows interfacing to a much wider range of fast 8-bit and 16bit microprocessors. It is loaded by a single 12bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing unbuffered operation of the DAC.
- Improved version of AD7545
- Fast interface timing
- Low cost
- Relative accuracy (TMIN–TMAX) is ±1/2
- Gain error (TMIN–TMAX) is ±4LSB maximum
- Operating temperature is 0°C to +70°C
- Package style is small outline IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
CMOS, Parallel, TTL
ADC / DAC Case Style
WSOIC
Input Channel Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
5V to 15V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
12-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability