Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.640 |
20+ | €25.240 |
40+ | €24.740 |
100+ | €24.230 |
260+ | €23.730 |
Product Information
Product Overview
AD7541A is a high performance, 12-bit monolithic multiplying digital-to-analogue converter (DAC). It is fabricated using advanced, low noise, thin film, complementary metal oxide semiconductor (CMOS) technology. It uses laser wafer trimming to provide full 12-bit endpoint linearity with several high performance grades. It is widely used in application such as waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming etc.
- Full 4 quadrant multiplication
- All parts guaranteed monotonic
- TTL/CMOS compatible
- Protection schottky diodes not required
- Low logic input leakage
- Relative accuracy (TMIN to TMAX) is ±1/2LSB
- Gain error is ±3LSB at (TA = 25°C)
- Operating temperature is 0°C to +70°C
- Packaging style is 18-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Single Ended
70°C
-
-
5V to 16V
18Pins
0°C
12-bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate