Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.750 |
10+ | €13.300 |
25+ | €11.860 |
100+ | €10.680 |
250+ | €10.470 |
500+ | €10.250 |
Product Information
Product Overview
AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic CMOS wafer fabrication process. This device application flexibility is demonstrated by its ability to interface to TTL or CMOS, operates on 5V to 15V power, and provide proper binary scaling for reference inputs of either positive or negative polarity. It is widely used in application such as digitally controlled attenuators, programmable gain amplifiers, function generation, linear automatic gain controls etc.
- Low cost AD7520 replacement
- Low power dissipation
- CMOS/TTL direct interface
- Latch free (protection Schottky not required)
- Endpoint linearity
- Nonlinearity is ±0.05% FSR max
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
CMOS, Parallel, TTL
DIP
Single Ended
85°C
-
-
5V to 16V, 13.5V to 16.5V
16Pins
-40°C
10-bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate