Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.540 |
10+ | €12.670 |
48+ | €10.500 |
144+ | €10.070 |
288+ | €9.870 |
528+ | €9.670 |
Product Information
Product Overview
AD7524 is a low cost, 8-bit monolithic CMOS DAC. It is designed for direct interface to most microprocessors. Basically an 8-bit DAC with input latches, this device load cycle is similar to the “write” cycle of a random access memory. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5V supply. Loading speed has been increased for compatibility with most microprocessors. Excellent multiplying characteristics (2- or 4-quadrant) make the device an ideal choice for many microprocessor controlled gain setting and signal control applications. It is widely used in application such as microprocessor controlled Gain circuits, microprocessor controlled attenuator circuits, microprocessor controlled function generation, precision AGC circuits, bus structured instruments etc.
- On-chip data latches
- Endpoint linearity
- Low power consumption
- Nonlinearity is ±1/2LSB at (VDD = +15V)
- Operating temperature is -40°C to +85°C
- Packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
NSOIC
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
5V to 15V
16Pins
-40°C
8-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate