Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.850 |
10+ | €10.740 |
50+ | €10.620 |
Product Information
Product Overview
AD746 is a dual operational amplifier, consisting of two AD744 BiFET op-amps on a single chip. This precision monolithic op-amp offers excellent dc characteristics plus rapid settling times, high slew rates and bandwidths. In addition, the AD746 provides the close matching AC and DC characteristics inherent to amplifiers sharing the same monolithic die. Typical application includes dual output buffers for 12- and 14-Bit DACs, input buffers for precision ADCs, wideband and preamplifiers and low distortion audio circuitry.
- AC performance of 500ns settling to 0.01% for 10V step
- 75V/µs slew rate
- 0.0001% total harmonic distortion (THD)
- 13MHz gain bandwidth
- Internal compensation for gains of +2 or greater
- DC performance: 1.5mV max offset voltage and 20mV/°C max drift
- 150V/mV min open loop gain
- 2mV p-p noise at 0.1Hz to 10Hz
- 8 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
75V/µs
DIP
JFET
2mV
Through Hole
70°C
-
DIP
13MHz
75V/µs
13MHz
± 4.5V to ± 18V
8Pins
-
110pA
0°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate