3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.910 |
10+ | €6.930 |
25+ | €6.210 |
100+ | €5.240 |
250+ | €4.870 |
500+ | €4.770 |
Product Information
Product Overview
AD7466 is a 12bit, high speed, low power, successive approximation analogue-to-digital converter (ADC). The parts operates from a single 1.6V to 3.6V power supply and feature throughput rates upto 200kSPS with low power dissipation. The parts contain a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. It is used in applications such as battery-powered systems, medical instruments, remote data acquisition, isolated data acquisition.
- Specified for VDD of 1.6V to 3.6V, linearity error is ±1.5 maximum
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- Automatic power-down, power-down mode is 8nA typical
- Signal-to-noise ratio is 70dB minimum at (1.8V ≤ VDD ≤ 2V, VDD = 1.6V to 3.6V)
- Total harmonic distortion is -83dB typical at (VDD = 1.6V to 3.6V)
- Full power bandwidth is 3.2MHz typical at (3dB, 2.5V ≤ VDD ≤ 3.6V)
- Conversion time is 4.70μs maximum at (VDD = 1.6V to 3.6V)
- Power-down mode is 0.3μW maximum at (VDD = 3V, VDD = 1.6V to 3.6V)
- Operating temperature is -40°C to +85°C, package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
6Pins
85°C
-
200kSPS
SPI
1.6V
SOT-23
-40°C
Single 12-bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate