Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.660 |
10+ | €8.240 |
96+ | €5.920 |
192+ | €5.800 |
288+ | €5.680 |
576+ | €5.560 |
Product Information
Product Overview
AD7417 is a 10-bit, 4-channel ADC with an on-chip temperature sensor. It contains 15μs successive approximation converter, 5-channel multiplexer, temperature sensor, clock oscillator, track-and-hold, and a reference of (2.5 V). A configuration register allows programming of the sense and OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments. This temperature sensor is widely used in application such as data acquisition with ambient temperature monitoring, industrial process control, automotive, battery-charging applications, personal computers etc.
- 15μs and 30μs conversion times
- Over temperature indicator
- Automatic power-down at the end of a conversion
- Operating supply voltage range is 2.7V to 5.5V
- I²C-compatible serial interface, accuracy is ±1LSB max at (VDD of 3.6V to 5.5V)
- Selectable serial bus address allows connection of upto 8
- Temperature error is ±2°C, single bus
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-40°C
125°C
TSSOP
16Pins
5.5V
10 bits
-40°C
-
MSL 1 - Unlimited
Open Drain
± 2°C
-40°C
125°C
TSSOP
2.7V
5Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate