| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €27.600 |
Product Information
Product Overview
AD7386-4BCPZ-RL7 is a 16bit compatible, quad, simultaneous sampling, high-speed, successive approximation register (SAR), analogue-to-digital converter (ADC). It operates from a 3V to 3.3V power supply with throughput rates upto 4MSPS. The single-ended analogue input accepts voltage from 0V to VREF, and is sampled and converted on the falling edge of (active-low) CS. It has on-chip oversampling blocks to improve dynamic range and reduce noise at lower bandwidths. The oversampling can boost upto two bits of added resolution. The REFIO pin can have a reference voltage (VREF) of 2.5V to 3.3V. The conversion process and data acquisition use standard control inputs, allowing easy interfacing to microprocessors or digital signal processors (DSPs). It is used in applications such as motor control position feedback, motor control current sense, data acquisition systems, erbium doped fibre amplifier (EDFA) applications, traveling wave fault detection, in-phase and quadrature demodulation.
- Quad simultaneous sampling, single-ended analogue inputs
- On-chip oversampling function, 2-bit resolution boost
- High-speed serial interface, out of range indicator (active-low ) ALERT
- INL error is ±4LSB typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Signal-to-noise ratio is 84.7dB typical at (VREF = 3.3V, VCC = 3.3V)
- Differential nonlinearity error is +0.6LSB typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Input bandwidth is 6MHz typical at (-0.1dB, VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Aperture jitter is 20ps typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- DC leakage current is 0.1µA typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
3.6V
24Pins
125°C
-
4MSPS
Serial, SPI
3V
LFCSP-EP
-40°C
Quad 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate