Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.710 |
| 10+ | €19.080 |
| 25+ | €19.020 |
| 100+ | €19.010 |
| 250+ | €19.000 |
Product Information
Product Overview
AD7384-4 is a 14bit pin-compatible, quad, simultaneous sampling, high speed, successive approximation register (SAR), analogue-to-digital converter (ADC) operating from a 3.0V to 3.3V power supply with throughput rates up to 4MSPS. The analogue input type is a pseudo differential and is sampled and converted on the falling edge of CS (active high). This has on-chip oversampling blocks to improve dynamic range and reduce noise at lower bandwidths. The oversampling boosts up to two bits of added resolution. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or digital signal processors (DSPs). Application includes motor control position feedback, motor control current sense, data acquisition systems, erbium-doped fibre amplifier (EDFA) applications, in phase and quadrature demodulation.
- 86.7dB typical signal-to-noise ratio (VREF = 3.3V (external), VCC = 3.3V)
- On-chip oversampling function, 2-bit resolution boost
- Out of range indicator (ALERT, active high), high speed serial interface
- Typical integral nonlinearity error is ±1.4LSB (VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Typical gain error is ±0.02% FS (VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Typical zero error is ±0.05mV (VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Typ oversampled dynamic range is 92.5dB (OSR = 4×, RES = 1 (decimal), TA = -40°C to +125°C)
- Typical total harmonic distortion is -98dB (VREF = 3.3V (external), TA = -40°C to +125°C)
- Typical channel to channel isolation is -110dB (VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- 24 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Pseudo Differential
Single
3.6V
24Pins
125°C
-
4MSPS
1 Wire, 2 Wire, 4 Wire, QSPI, Serial, SPI
3V
LFCSP-EP
-40°C
Quad 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate