Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.240 |
| 10+ | €20.720 |
| 25+ | €18.720 |
| 100+ | €18.300 |
| 1500+ | €18.290 |
Product Information
Product Overview
AD7383 is a 16bit pin-compatible, dual simultaneous sampling, high speed, low power, successive approximation register (SAR), analogue-to-digital converter (ADC) that operate from a 3.0V to 3.6V power supply and feature throughput rates up to 4MSPS. The analogue input type is pseudo differential and is sampled and converted on the falling edge of CS (active low). Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs that allow simple interfacing to microprocessors or digital signal processors (DSPs). Application includes motor control position feedback, motor control current sense, sonar, power quality, data acquisition systems, erbium doped fibre amplifier (EDFA) applications, I and Q demodulation.
- Dual simultaneous sampling, pseudo differential analogue inputs
- Signal-to-noise ratio is 87.5dB (typ, REF = 3.3V external, TA = -40°C to +125°C)
- On-chip oversampling function, resolution boost function
- Integral nonlinearity (INL) error is ±1.0LSB (typ, VCC = 3.0 to 3.6V, TA = -40 to +125°C)
- 2.5V internal reference, high speed serial interface
- Resolution is 16bits (min, VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Conversion rate is 4MSPS (max, VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Spurious-free dynamic range (SFDR) is 101dB (typ, VCC = 3.0V to 3.6V, TA = -40°C to +125°C)
- Signal-to-(noise + distortion) (SINAD) is 87dB (typ, VREF = 3.3V external, TA = -40°C to +125°C)
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
3.6V
16Pins
125°C
-
No SVHC (21-Jan-2025)
4MSPS
Serial, SPI
3V
LFCSP-EP
-40°C
Dual 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate