Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.180 |
| 10+ | €12.380 |
| 75+ | €9.800 |
| 150+ | €9.600 |
| 300+ | €9.410 |
| 525+ | €9.210 |
Product Information
Product Overview
AD7328 is an 8-channel, 12bit plus sign successive approximation ADC designed on the iCMOS™ (industrial CMOS) process. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption, and reduced package size.
- Software-selectable input ranges: ±10V, ±5V, ±2.5V, 0V to +10V
- True bipolar input ranges, high analogue input impedance and temperature indicator
- 1MSPS throughput rate, internal 2.5V reference, 76dB SNR at fIN = 50KHz sine wave
- 8 analogue input channels with channel sequencer
- Single-ended, true differential, and pseudo differential analogue input capability
- 21mW low power and full power signal bandwidth: 22MHz
- High speed serial interface
- Power-down modes
- 20 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
1MSPS
Microwire, QSPI, SPI
4.75V
TSSOP
-40°C
Octal 13-Bit SAR ADCs
MSL 1 - Unlimited
Alternatives for AD7328BRUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate