Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.400 |
| 10+ | €11.730 |
| 75+ | €9.690 |
Product Information
Product Overview
AD7327TRUZ-EP is an 8-channel, 12bit plus sign successive approximation ADC that is designed on the iCMOS® (industrial CMOS) process. It enables the development of a wide range of high performance analogue IC capable of 33V operation in a footprint that no previous generation of high-voltage devices achieved. Unlike analogue IC using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption, and reduced package size. The ADC contains a 2.5V internal reference. It also allows external reference operation. If a 3V reference is applied to the REFIN/OUT pin, the AD7327-EP can accept a true bipolar ±12V analogue input. Minimum ±12V VDD and VSS supplies are required for the ±12V input range.
- Software-selectable input ranges: ±10V, ±5V, ±2.5V, 0V to +10V and true bipolar input ranges
- 500KSPS throughput rate, 18mW low power, 22MHz full power signal bandwidth
- 8 analogue input channels with channel sequencer and power-down modes
- Single-ended, true differential and pseudo differential analogue input capability
- High analogue input impedance, temperature indicator and high speed serial interface
- Supports defence and aerospace applications (AQEC standard)
- One assembly/test site
- One fabrication site
- 20 lead TSSOP package
- Military temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Bipolar
Single, Dual (+/-)
10V
20Pins
125°C
-
500kSPS
DSP, Microwire, QSPI, Serial, SPI
0V
TSSOP
-55°C
8 Channel 12-Bit Plus Sign ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate