Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.230 |
| 10+ | €9.910 |
| 96+ | €7.460 |
| 192+ | €7.310 |
| 288+ | €7.160 |
| 576+ | €7.010 |
Product Information
Product Overview
AD73221 is a 2-channel, 12bit plus sign, successive approximation analogue-to-digital converter (ADC) designed on the iCMOS™ (industrial CMOS) process. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption and reduced package size.
- 12bit plus sign SAR ADC
- True bipolar input ranges, iCMOS process technology, power-down modes
- Software-selectable input ranges: ±10V, ±5V, ±2.5V, 0V to +10V
- 1MSPS throughput rate, 21mW low power, internal 2.5V reference
- Two analogue input channels with channel sequencer
- Single-ended, true differential and pseudo differential analogue input capability
- High analogue input impedance
- 22MHz full power signal bandwidth
- 14 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13bit
Pseudo Differential, Single Ended
Dual (+/-)
5.25V
14Pins
85°C
-
No SVHC (25-Jun-2025)
1MSPS
Microwire, QSPI, SPI
4.75V
TSSOP
-40°C
Dual 13-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate