Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.710 |
10+ | €11.780 |
25+ | €9.440 |
100+ | €9.210 |
250+ | €9.030 |
500+ | €8.840 |
Product Information
Product Overview
AD7291 is a 12bit, low-power, 8-channel, successive approximation analogue-to-digital converter (ADC) with an internal temperature sensor. The device operates from a single 3.3V power supply and features an I2C-compatible interface. The device contains a 9-channel multiplexer and a track-and-hold amplifier with an input bandwidth of 30MHz. The device has an on-chip 2.5V reference that can be disabled to allow the use of an external reference. It supports enhanced product features such as supports defence and aerospace applications (AQEC standard), Controlled manufacturing baseline.
- 8 single-ended analogue input channels and analogue input range from 0V to 2.5V
- 12bit temperature-to-digital converter, temperature sensor accuracy of ±1°C typical
- Channel sequencer operation
- Specified for VDD of 2.8V to 3.6V and logic voltage VDRIVE = 1.65V to 3.6V
- I2C-compatible serial interface supports standard and fast speed modes
- Out of range indicator/alert function
- Autocycle mode and
- Power-down current is 13µA maximum
- 20 lead LFCSP package
- Operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
20Pins
125°C
-
No SVHC (21-Jan-2025)
22.22kSPS
2 Wire, I2C, Serial
2.8V
LFCSP
-55°C
Octal 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate