Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.940 |
| 10+ | €6.880 |
| 62+ | €5.450 |
Product Information
Product Overview
AD7191 is a pin-programmable, ultra-low noise, 24bit, Sigma-Delta ADC for bridge sensors. The on-chip low noise gain stage means that signals of small amplitude can be interfaced directly to the ADC. It contains two differential analogue inputs. The part also includes a temperature sensor that can be used for temperature compensation. Typical applications include weigh scales, strain gauge transducers, pressure measurement, medical and scientific instrumentation.
- Power supply: 3V to 5.25V and current: 4.35mA
- Pin-programmable output rate and output data rate: 10Hz, 50Hz, 60Hz, 120Hz
- Pin-programmable PGA gain: 1, 8, 64, 12
- RMS noise: 15nV at 10Hz (gain = 128) and up to 21.5 noise free bits (gain = 1)
- Internal or external clock, bridge power-down switch
- Offset drift: 5nV/°C and gain drift: 1ppm/°C
- Specified drift over time
- Simultaneous 50Hz/60Hz rejection and internal temperature sensor
- 24 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.25V
24Pins
105°C
-
No SVHC (21-Jan-2025)
120SPS
Microwire, QSPI, SPI
3V
TSSOP
-40°C
Triple 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate