2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €12.510 |
| 25+ | €11.140 |
| 100+ | €9.860 |
| 250+ | €9.850 |
| 2500+ | €9.840 |
Product Information
Product Overview
AD7190 is a low noise, complete analogue front end for high precision measurement applications. It contains a low noise, 24bit sigma-delta (∑-Δ) analogue-to-digital converter (ADC). The on-chip low noise gain stage means that signals of small amplitude can be interfaced directly to the ADC. The device can be configured to have two differential inputs or four pseudo differential inputs. The on-chip channel sequencer allows several channels to be enabled, and the AD7190 sequentially converts on each enabled channel. This simplifies communication with the part. The on-chip 4.92MHz clock can be used as the clock source to the ADC or, alternatively, an external clock or crystal can be used. Typical application includes process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation, chromatography, PLC/DCS analogue input modules, data acquisition, medical and scientific instrumentation.
- RMS noise: 8.5nV at 4.7Hz (G=128), 16 noise free bits at 2.4KHz (G=128)
- Offset drift: 5nV/°C, gain drift: 1ppm/°C and specified drift over time
- 2 differential/4 pseudo differential input channels, programmable gain (1 to 128)
- Automatic channel sequencer, output data rate: 4.7Hz to 4.8KHz
- Internal or external clock and simultaneous 50Hz/60Hz rejection
- 4 general-purpose digital outputs
- Power supply: AVDD: 4.75V to 5.25V, DVDD: 2.7V to 5.25V and current: 6mA
- 3-wire serial SPI, QSPI™, MICROWIRE™, DSP compatible and Schmitt trigger on SCLK
- 24 lead TSSOP package, operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.25V
24Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
TSSOP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate