Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.620 |
| 10+ | €24.020 |
| 25+ | €21.780 |
| 100+ | €21.340 |
| 1000+ | €20.910 |
Product Information
Product Overview
AD7177-2BRUZ-RL7 is a 32bit, 10KSPS, sigma-delta ADC with 100µs settling and true rail-to-rail buffers. It is a low noise, fast settling, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ ADC for low bandwidth inputs. It has a maximum channel scan rate of 10KSPS (100µs) for fully settled data. It integrates key analogue and digital signal conditioning blocks to allow users to configure an individual setup for each analogue input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail-to-rail buffers on the analogue inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. It is used in applications such as process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation, chromatography.
- No missing code is 32bits maximum at (AVDD1 = 4.5V to 5.5V)
- Integral nonlinearity is ±3.5ppm of FSR maximum at (AVDD1 = 4.5V to 5.5V)
- Gain drift is ±0.4ppm/°C typical at (AVDD1 = 4.5V to 5.5V)
- True rail-to-rail analogue and reference input buffers, internal or external clock
- Voltage noise is 4.5µV rms typical at (eN, 0.1Hz to 10Hz, 2.5V reference)
- Common-mode rejection ratio is 95dB typical at (AVDD1 = 4.5V to 5.5V)
- Temperature coefficient is 2ppm/°C typical at (AVDD1 = 4.5V to 5.5V)
- Operating temperature range from -40°C to +105°C
- Package style is 24-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32bit
Differential, Pseudo Differential
Single, Dual (+/-)
5.5V
24Pins
105°C
-
10kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
2V
TSSOP
-40°C
Quad 32-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate