Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €2.970 |
25+ | €2.550 |
100+ | €2.080 |
250+ | €1.850 |
1500+ | €1.590 |
Product Information
Product Overview
AD7170 is a very low power 12bit analogue -to-digital converter (ADC). It contains a precision 12bit sigma -delta (Σ -Δ) ADC and an on -chip oscillator. Consuming only 135μA, the AD7170 is particularly suitable for portable or battery operated products where very low power is a requirement. The AD7170 also has a power-down mode in which the device consumes 5μA, thus increasing the battery life of the product. For ease-of-use, all the features of the AD7170 are controlled by dedicated pins. Each time a data read occurs, eight status bits are appended to the 12bit conversion. These status bits contain a pattern sequence that can be used to confirm the validity of the serial transfer. Typical application include pressure measurement, industrial process control, portable instrumentation.
- Output data rate: 125Hz
- Pin-programmable power -down and reset
- Status function
- Internal clock oscillator
- Current is 135µA
- Power supply: 2.7V to 5.25V
- 2-wire serial (read-only device)
- SPI compatible and Schmitt trigger on SCLK
- 10 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
5.25V
10Pins
105°C
-
No SVHC (21-Jan-2025)
125SPS
Serial, SPI
2.7V
LFCSP
-40°C
Single 12-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate