Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.370 |
10+ | €3.650 |
25+ | €3.290 |
100+ | €2.820 |
250+ | €2.610 |
500+ | €2.130 |
Product Information
Product Overview
AD7147 CapTouch™ controller is designed for use with capacitance sensor implementing functions such as buttons, scroll bars, and wheels. The sensors need only one PCB layer, enabling ultrathin applications. This is an integrated CDC with on-chip environmental calibration. The CDC is capable of sensing changes in the capacitance of the external sensors and uses this information to register a sensor activation. By programming the registers, the user has full control over the CDC setup. High resolution sensors require minor software to run on the host processor. This is designed for single electrode capacitance sensors (grounded sensors). There is an active shield output to minimize noise pickup in the sensor. It has on-chip calibration logic to compensate for changes in the ambient environment. Application includes cell phones, personal music and multimedia players, smart handheld devices, television, A/V, and remote controls, gaming consoles, digital still cameras.
- Programmable capacitance-to-digital converter (CDC), femtofarad resolution
- Wake up on proximity, SPI interface
- Automatic conversion sequencer, on-chip automatic calibration logic
- Automatic compensation for environmental changes
- Automatic adaptive threshold and sensitivity levels
- On-chip RAM to store calibration data, SPI-compatible serial interface
- Separate VDRIVE level for serial interface, interrupt output and general-purpose input/output (GPIO)
- Resolution is 16bits (typ, VCC = 2.6V to 3.6V, TA = -40 to +85°C)
- 24 lead LFCSP-WQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Controller For Capacitance Touch Sensors
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
2.6V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate