Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.330 |
25+ | €4.640 |
100+ | €3.870 |
250+ | €3.500 |
500+ | €3.410 |
Product Information
Product Overview
AD7091R is a 12bit successive approximation analogue-to-digital converter (ADC) that offers ultralow power consumption (typically 349µA at 3V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Typical application includes battery-powered systems, handheld meters, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring functions and energy harvesting.
- Fast throughput rate of 1MSPS and specified for VDD of 2.7V to 5.25V
- Logic voltage VDRIVE of 1.65V to 5.25V, INL of ±1LSB maximum and analogue input range of 0V to VREF
- Internal 2.5V reference, ±4.5ppm/°C typical drift
- Wide input bandwidth
- BUSY indicator
- Power-down mode
- Flexible power/throughput rate management
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
10Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, Serial, SPI
2.75V
MSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate