600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €12.420 |
10+ | €8.690 |
50+ | €7.040 |
100+ | €6.520 |
250+ | €6.290 |
500+ | €6.160 |
Product Information
Product Overview
AD708 is a high precision, dual monolithic operational amplifier. Each amplifier individually offers excellent dc precision with maximum offset voltage and offset voltage drift of any dual bipolar op-amp. The combination of outstanding matching and individual specifications make the AD708 ideal for constructing high gain, precision instrumentation amplifier. The low offset voltage drift and low noise of the AD708 allow the designer to amplify very small signals without sacrificing overall system performance.
- Very high DC precision features 30μV maximum offset voltage, 0.3μV/°C max offset voltage drift
- 0.6μV p-p max voltage noise (0.1Hz to 10Hz), 5millionV/V minimum open-loop gain
- 120dB minimum CMR and 110dB minimum PSR
- Matching characteristics features 30μV maximum offset voltage match
- 0.3μV/°C max offset voltage drift match
- 35pA p-p maximum input current noise
- 140dB typical common mode rejection ratio and 130dB typical power supply rejection ratio
- 0.9MHz typ closed-loop bandwidth
- 0.3V/μs typical slew rate
- 8 lead DIP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.3V/µs
DIP
General Purpose
30µV
Through Hole
70°C
-
DIP
900kHz
0.3V/µs
900kHz
± 3V to ± 18V
8Pins
-
1nA
0°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate