Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD6640ASTZ
Order Code4016374
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.160 |
Price for:Each
Minimum: 1
Multiple: 1
€93.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD6640ASTZ
Order Code4016374
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate65MSPS
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Automotive Qualification Standard-
Product Overview
AD6640 is a high speed, high performance, low power, monolithic 12bit analogue-to-digital converter. All necessary functions, including track-and-hold (T/H) and reference, are included on-chip to provide a complete conversion solution. Typical applications include cellular/PCS base stations, multichannel, multimode receivers, GPS anti-jamming receivers, communications receivers, phased array receivers.
- 65MSPS (min) maximum conversion rate
- 80dB spurious-free dynamic range, 100 ppm/°C gain error
- IF sampling to 70MHz and 300MHz analogue input bandwidth
- 710mW typ power dissipation, ±0.5LSB typ DNL and ±1.25LSB INL
- Single 5V supply
- On-chip T/H and reference
- Two's complement output format
- 3.3V or 5V CMOS compatible output levels
- 44 lead LQFP package
- Operating temperature range (ambient) from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
44Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
65MSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability