Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.280 |
10+ | €13.030 |
50+ | €12.970 |
Product Information
Product Overview
AD648 is a dual precision, low power BiFET opamp. It offers both low bias current (10pA max, warmed up) and low quiescent current (400µA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the device entire common-mode voltage range. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. This device is recommended for any dual supply opamp application requiring low power and excellent dc and ac performance.
- Quiescent current is 400A max
- Input bias current is 5pA max
- Initial offset voltage is 0.3mV typ
- Input voltage noise is 2µV p-p typ at (0.1Hz to 10Hz)
- Slew rate is 1.8V/s typ
- Unity gain bandwidth is 1MHz typ
- Operating temperature is 0°C to 70°C
- Packaging style is plastic (N-8)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.8V/µs
DIP
General Purpose
300µV
Through Hole
70°C
-
DIP
1MHz
1.8V/µs
1MHz
± 4.5V to ± 18V
8Pins
-
3pA
0°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate