Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.490 |
10+ | €8.100 |
25+ | €7.140 |
100+ | €6.070 |
250+ | €5.790 |
500+ | €5.670 |
Product Information
Product Overview
AD629 is a difference amplifier with a very high input, common-mode voltage range. It is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages upto ±270. It has low offset, low offset drift, low gain error drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. It is widely used in application such as high voltage current sensing, battery cell voltage monitors, power supply current monitors, motor controls, isolation etc.
- Input protection to ±500V common mode, ±500V differential mode
- Operating power supply range is ±2.5V to ±18V
- ±10V output swing on ±12V supply, slew rate is 2.1V/μs typ
- 1mA maximum power supply current
- Offset drift is 20μV/°C maximum, 500kHz bandwidth
- Gain drift is 10ppm/°C maximum
- Common-mode rejection ratio(CMRR) is 77dB min at (VCM = ±250V dc)
- Gain nonlinearity is 4ppm typ
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500kHz
1dB
NSOIC
Differential
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2.1V/µs
1Amplifiers
2.1V/µs
± 2.5V to ± 18V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate