450 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.720 |
| 10+ | €4.230 |
| 50+ | €3.730 |
| 100+ | €3.530 |
| 250+ | €3.180 |
| 500+ | €3.040 |
Product Information
Product Overview
AD623 is an integrated, single- or dual-supply low cost instrumentation amplifier. It delivers rail-to-rail output swing using supply voltages from 3V to 12V. It offers superior user flexibility by allowing single gain set resistor programming and 8-lead industry standard pinout configuration. With no external resistor. It maintains superior performance with dual and single polarity power supplies. This amplifier is widely used in application such as low power medical instrumentation, transducer interfaces, thermocouple amplifiers, industrial process controls, difference amplifiers, low power data acquisition etc.
- Input voltage range extends 150mV below ground
- Low power, maximum supply current is 550µA
- Gain set with one external resistor
- Gain range is 1 to 1000, easy to use
- High accuracy dc performance, 0.10% gain accuracy (G = 1), 0.35% gain accuracy (G <gt/> 1)
- Noise is 35nV/√Hz RTI noise at 1KHz
- Excellent dynamic specifications, 800KHz bandwidth (G = 1), 20µs settling time to 0.01% (G = 10)
- Slew rate is 0.3V/µs, CMRR upto 200Hz
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
2.7V to 12V, ± 2.5V to ± 6V
8Pins
Low Power
-40°C
AD623
MSL 1 - Unlimited
-
0.3V/µs
MSOP
500µV
800kHz
MSOP
110dB
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
1 Amplifier
800kHz
Single Ended
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate