Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.700 |
| 10+ | €103.910 |
| 25+ | €101.830 |
| 100+ | €99.750 |
Product Information
Product Overview
AD5791 is a single 20bit, unbuffered voltage-output digital-to-analogue converter (DAC) that operates from a bipolar supply of up to 33V. This accepts a positive reference input in the range 5V to VDD − 2.5V and a negative reference input in the range VSS + 2.5 V to 0V. This offers a relative accuracy specification of ±1LSB max, and operation is guaranteed monotonic with a ±1LSB differential nonlinearity (DNL) maximum specification. Application includes medical instrumentation, test and measurement, industrial control, high end scientific and aerospace instrumentation.
- 1ppm resolution, 1ppm INL
- Typical output enabled glitch impulse is 45nV-sec (on removal of output ground clamp)
- VREFP input range from 5 to VDD − 2.5V (VDD=12.5V to 16.5V, VSS=−16.5V to −12.5V)
- Maximum output low voltage, VOL is 0.4V (IOVCC=1.71V to 5.5V, sinking 1mA)
- Typical total harmonic distortion is 97dB (1KHz tone, 10KHz sample rate)
- Typical DC input impedance is 6.6Kohm (VREFP, VREFN, code dependent, typ at midscale code)
- Operating temperature rating range from -40 to +125°C
- 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
20-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate