Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
10+ | €7.800 |
25+ | €6.870 |
100+ | €5.820 |
250+ | €5.530 |
500+ | €5.420 |
Product Information
Product Overview
AD5761RACPZ-RL7 is a single channel, 16bit serial input, voltage output, and digital-to-analogue converter (DAC). The integrated output amplifier, reference buffer, and reference provide a very easy-to-use, universal solution. It uses a serial interface that operates at clock rates of up to 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable two complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. Applications include industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers.
- Integrated reference buffers, 1.7V to 5.5V digital supply range
- Asynchronous updating via active-low LDAC, robust 4kV HBM ESD rating
- Asynchronous active-low RESET to zero scale/midscale
- DSP-/microcontroller-compatible serial interface
- Relative accuracy, INL is +8LSB maximum
- Differential nonlinearity is +1LSB maximum
- TUE is +0.1% FSR max at (external reference), gain error is +0.1% FSR max at (external reference)
- Output voltage noise is 6µV p-p typ at (0.1Hz to 10Hz)
- Output voltage settling time is 9µs typ at (20V step to 1LSB at 16bit resolution)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, SPI, Serial
LFCSP-EP
Bipolar
125°C
-
-
-16.5V to 0V, 4.75V to 30V
16Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate