Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.140 |
10+ | €21.650 |
25+ | €20.060 |
100+ | €19.660 |
Product Information
Product Overview
AD5755 is a quad, voltage and current output DAC that operates with a power supply range from −26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a DC to DC boost converter optimized for minimum on-chip power dissipation. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. Application includes process control, actuator control, PLCs.
- 16bit resolution and monotonicity
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- User programmable offset and gain
- On-chip diagnostics
- Output voltage ranges from 0 to 5V (AVDD=VBOOST-x=15V; AVSS=−15V)
- Operating temperature rating range from -40 to +105°C
- 64-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
LFCSP-VQ
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
64Pins
-40°C
16-bit Current / Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate