Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.200 |
10+ | €15.920 |
62+ | €13.310 |
124+ | €13.300 |
310+ | €13.030 |
558+ | €12.770 |
Product Information
Product Overview
AD5734 is a serial input, unipolar/bipolar voltage output DAC. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. This uses a serial interface that operates at clock rates up to 30MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin active-low BIN/2sComp), and straight binary for a unipolar output. Typical applications are industrial automation, closed-loop servo control, process control, automotive test and measurement, programmable logic controllers.
- Integrated reference buffers, output control during power-up/brownout
- Simultaneous updating via active-low LDAC, asynchronous active-low CLR to zero scale or midscale
- DSP-/microcontroller-compatible serial interface
- Resolution is 14bit min (AVDD=4.5V to 16.5V; AVSS=−4.5V to −16.5V, or 0V; GND=0V; TMIN to TMAX)
- Relative accuracy (INL) is ±4LSB max (AVDD=4.5V to 16.5V; AVSS=−4.5V to −16.5V, or 0V; TMIN to TMAX)
- Differential nonlinearity (DNL) is ±1LSB max (AVDD=4.5V to 16.5V, TMIN to TMAX)
- Reference input voltage is 2.5V typ (AVDD=4.5V to 16.5V; AVSS=−4.5V to −16.5V, or 0V; TMIN to TMAX)
- Input current is ±0.5µA typ (AVDD=4.5V to 16.5V; AVSS=−4.5V to −16.5V, or 0V; TMIN to TMAX)
- 24-lead TSSOP-EP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
± 4.5V to ± 16.5V
24Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate