Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.830 |
25+ | €5.310 |
100+ | €4.450 |
250+ | €4.040 |
500+ | €4.030 |
Product Information
Product Overview
AD5693R is a low power, single-channel, 16bit buffered voltage output DAC. It includes an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 × VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads. Application includes process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources, optical modules.
- 16bits resolution, LDAC (active high) pinout, A grade performance
- Relative accuracy is ±8LSB maximum at (VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> +105°C)
- Low drift, 2.5V reference 2ppm/°C typical
- Differential nonlinearity is ±1LSB maximum at (guaranteed monotonic by design)
- 1.25mV maximum zero code error (all 0s loaded to DAC register)
- Offset error is ±1.5mV maximum at (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.16% of FSR maximum at (internal reference, gain = 1)
- Zero code error drift is ±1.25mV maximum at (VDD = 2.7V to 5.5V)
- DC power supply rejection ratio is 0.2mV/V typical at (DAC code = midscale, VDD = 5V ±10%)
- 8 lead LFCSP-UD package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
LFCSP-EP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate