Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €6.130 |
25+ | €5.420 |
100+ | €4.660 |
250+ | €4.240 |
500+ | €4.220 |
Product Information
Product Overview
AD5687RBCPZ-RL7 is a nanoDAC+ family low power, dual buffered voltage output digital-to-analogue converter (DAC). It also incorporates a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. Each part contains a per channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode. It uses a versatile serial peripheral interface (SPI) that operates at clock rates upto 50MHz. Application includes optical transceivers, base station power amplifiers, process control (PLC I/O cards) industrial automation, data acquisition systems.
- 12bit minimum resolution (VDD = 2.7V to 5.5V), ±1LSB max INL accuracy (VDD = 2.7V to 5.5V)
- Internal reference
- Reference tempco is ±5ppm/°C (max)
- 0.4mV typical zero-code error (All 0s loaded to DAC register, VDD = 2.7V to 5.5V)
- Offset error is +0.1% of FSR typical (All 1s loaded to DAC register, VDD = 2.7V to 5.5V)
- Full-scale error is +0.01% of FSR typical (VDD = 2.7V to 5.5V)
- Gain error is ±0.02% of FSR typical (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.01% of FSR typical (External reference; gain = 2; TSSOP)
- 0.15mV/V DC power supply rejection ratio typical (DAC code = midscale, VDD = 5V ±10%)
- 16-Lead LFCSP-WQ package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial, SPI
LFCSP-EP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate